BAR6402VH6327XTSA1


Description:
PIN-DIODE 0,1A 150V SOD323
Supplier:
INFINEON
Matchcode:
BAR6402VH6327XTSA1
Rutronik No.:
DSGL6453
Unit Pack:
3000
MOQ:
3000
package:
SC79
Packaging:
REEL
- Technology
- Low Signal
- V(RRM)
- 150 V
- IF(AV)
- 0,1 A
- V(F)
- 0,95 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SC79
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000743408
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.