AUIRS2181STR


image shown is a representation only
Description:
GATE-DRV 600V 1,9A/2,3A AECQ
Supplier:
INFINEON
Matchcode:
AUIRS2181STR
Rutronik No.:
ICGDRV1519
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 1.9 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2.3 A
- Automotive
- AEC-Q(101)
- Package
- SOIC 8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001511506
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.