AUIRS21271STR
image shown is a representation only
Description:
GATE-DRV 600V 0.29/0.6A AECQ
Supplier:
INFINEON
Matchcode:
AUIRS21271STR
Rutronik No.:
ICGDRV1324
Unit Pack:
2500
MOQ:
2500
package:
SOIC16
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 0.29 A
- Mounting
- SMD
- I(lim,max)/Ch
- 0.6 A
- t(on)
- 0.15 µS
- t(off)
- 0.15 µS
- OL Detection
- NO
- Automotive
- AEC-Q(101)
- Package
- SOIC16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001511982
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Automotive 600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V and Output in Phase with Input
Benefits
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage - dV/dt immune
- Application-specific gate drive range:
- Motor Drive: 12 V to 20 V (AUIRS2127/AUIRS2128)
- Automotive: 9 V to 20 V (AUIRS21271/AUIRS21281)
- Undervoltage lockout
- Desaturation Over Current Protection
- 3.3 V, 5 V, and 15 V input logic compatible
- FAULT lead indicates shutdown has occurred
- Output in phase with input (AUIRS2127/AUIRS21271)
- Output out of phase with input (AUIRS2128/AUIRS21281)
- Lead-free, RoHS compliant
- Automotive Qualified
Potential Applications
- Injection
- Piezo Injection
- PTC Heater
- Solenoid Injection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.