AUIRGDC0250


image shown is a representation only
Description:
IGBT 1200V 81A 1,37V TO-220
Supplier:
INFINEON
Matchcode:
AUIRGDC0250
Rutronik No.:
IGBT1951
Unit Pack:
50
MOQ:
1000
package:
TO220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 81 A
- V(CEsat)
- 1.37 V
- Package
- TO220
- Bodydiode
- NO
- P(tot)
- 217 W
- Automotive
- AEC-Q(100)
- t(r)
- 20 nS
- td(off)
- 485 nS
- Mounting
- TNT
- RoHS Status
- RoHS-conform
- Technology
- Planar
- Packaging
- TUBE
- Supplier Part
- SP001511678
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
Benefits
- Low Vce(on)
- Optimized for <1KHz switching applications
- 150°C operating temperature
- AEC-Q101 qualified
- Lead-free, RoHS compliant
Target Applications
- PTC Heater
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.