AUIRG4PH50SXKMA1


image shown is a representation only
Description:
IGBT 1200V 141A 1.7V TO-247AC
Supplier:
INFINEON
Matchcode:
AUIRG4PH50S
Rutronik No.:
IGBT3318
Unit Pack:
400
MOQ:
400
package:
TO-247AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 141 A
- V(CEsat)
- 1.7 V
- Package
- TO-247AC
- Bodydiode
- NO
- P(tot)
- 543 W
- Automotive
- AEC-Q(101)
- t(r)
- 1193 nS
- td(off)
- 485 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005864817
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.