AUIRFP064N


image shown is a representation only
Description:
N-CH 55V 110A 0,008Ohm TO247AC
Supplier:
INFINEON
Matchcode:
AUIRFP064N
Rutronik No.:
TMOS1235
Unit Pack:
400
MOQ:
400
package:
TO-247AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 110 A
- RDS(on)at 10V
- 8 mOhm
- Q(g)
- 170 nC
- P(tot)
- 200 W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Automotive
- AEC-Q(101)
- Package
- TO-247AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001520104
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
Benefits
- Advanced planar technology
- Dynamic dV/dT rating
- 175°C operating temperature
- Fast switching
- Fully Avalanche Rated
- Repetitive avalanche allowed up to Tjmax
- Lead free, RoHS compliant
- Automotive qualified
Target Applications
- HVAC Linear Drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.