AUIRFB8405
image shown is a representation only
Description:
N-CH 40V 185A 2,1mOhm TO-220
Supplier:
INFINEON
Matchcode:
AUIRFB8405
Rutronik No.:
TMOS6801
Unit Pack:
1000
MOQ:
1000
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 185 A
- RDS(on)at 10V
- 2.3 mOhm
- Q(g)
- 107 nC
- P(tot)
- 163 W
- R(thJC)
- 0.92 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001516720
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
Benefits
- Advanced process technology
- Ultra-low on-resistance
- 175°C operating temperature
- Fast switching
- Repetitive avalanche allowed up to Tjmax
- Lead free, RoHS compliant
- Automotive qualified
- Brushed Motor Drive
- Brushless Motor Drive
- Electric Power Steering
- Glowplug
- Relay Replacement
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.