AUIRF8739L2TR


image shown is a representation only
Description:
N-CH 40V 545A 350mOhm DirectFET
Supplier:
INFINEON
Matchcode:
AUIRF8739L2TR
Rutronik No.:
TMOS3473
Unit Pack:
4000
MOQ:
4000
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 545 A
- RDS(on)at 10V
- 350 mOhm
- Q(g)
- 375 nC
- P(tot)
- 340 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- DirectFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001516480
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IAUCN04S6N007TATMA1N-CH 40V 120A 0,68mOhm LHDSO-10 Part No.: LVMOS1023 package: LHDSO-10 Packaging: REEL |
Unit Price
1,08 $
Unit Pack
2000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|