AUIRF7739L2TR
image shown is a representation only
Description:
N-CH 40V 270A 0,7mOhm MG-WDSON-11
Supplier:
INFINEON
Matchcode:
AUIRF7739L2TR
Rutronik No.:
TMOS6995
Unit Pack:
4000
MOQ:
4000
package:
MG-WDSON11
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 270 A
- RDS(on)at 10V
- 0.7 mOhm
- Q(g)
- 220 nC
- P(tot)
- 125 W
- R(thJC)
- 1.2 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- DirectFET
- Fast bodydiode
- Yes
- Automotive
- AEC-Q(100)
- Package
- MG-WDSON11
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001522042
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.