AUIRF7737L2TR


image shown is a representation only
Description:
N-CH 40V 315A 1,5mOhm DirectFET
Supplier:
INFINEON
Matchcode:
AUIRF7737L2TR
Rutronik No.:
TMOS1908
Unit Pack:
4000
MOQ:
4000
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 315 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 89 nC
- P(tot)
- 83 W
- R(thJC)
- 1.8 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- AEC-Q(100)
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001519412
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Target Applications
- Audio
- Automotive 12V Power Supply
- Brushless Motor Drive
- Electric Power Steering
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.