AUIRF7732S2TR


image shown is a representation only
Description:
N-CH 40V 55A 5,5mOhm DIRECTFET
Supplier:
INFINEON
Matchcode:
AUIRF7732S2TR
Rutronik No.:
TMOSP12791
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 6.95 mOhm
- Q(g)
- 30 nC
- P(tot)
- 41 W
- R(thJC)
- 1.0 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001519174
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.