AUIRF7648M2TR


image shown is a representation only
Description:
N-CH 60V 68A 5,5mOhm DirectFET
Supplier:
INFINEON
Matchcode:
AUIRF7648M2TR
Rutronik No.:
TMOS2890
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 68 A
- RDS(on)at 10V
- 5.5 mOhm
- Q(g)
- 35 nC
- P(tot)
- 63 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- DirectFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(100)
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001521562
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.