AUIRF7342QTR


image shown is a representation only
Description:
DUAL P-CH 55V 3,4A 95mOhm SO-8
Supplier:
INFINEON
Matchcode:
AUIRF7342QTR
Rutronik No.:
TMOS6695
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 3.4 A
- RDS(on)at 10V
- 95 mOhm
- Q(g)
- 26 nC
- P(tot)
- 2.0 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- AEC-Q(101)
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001517224
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.