AUIRF2804STRL7P
image shown is a representation only
Description:
N-CH 40V 240A 1,6mOhm TO263-7
Supplier:
INFINEON
Matchcode:
AUIRF2804STRL7P
Rutronik No.:
STDMOS1132
Unit Pack:
800
MOQ:
800
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 240 A
- RDS(on)at 10V
- 1.6 mOhm
- Q(g)
- 170 nC
- P(tot)
- 330 W
- R(thJC)
- 0.50 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001519258
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPB120N04S402ATMA1N-CH 40V 120A 1,58mOhm TO263-3 Part No.: TMOS6047 package: D2PAK Packaging: REEL |
Unit Price
1,10 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |