AUIR3241STR


image shown is a representation only
Description:
GATE DRIVER 65V 200mA SOIC8
Supplier:
INFINEON
Matchcode:
AUIR3241STR
Rutronik No.:
ICGDRV1042
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 65 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 5 µS
- t(off)
- 0.2 µS
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001512946
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Very low quiescent current on and off state
- Back to back configuration
- Boost converter with integrated diode
- Standard level gate voltage
- Input active high and 3.3V compatible
- Under voltage lockout with diagnostic
- Wide operating voltage 3-36V
- Ground loss protection
- Lead-Free, Halogen Free, RoHS compliant
Target Applications
- Power switch for Stop and Start board net stabilizer
- Battery switch
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.