AUIR2085STR


image shown is a representation only
Description:
H-Bridge Drv 100V 1A SO8 SMD
Supplier:
INFINEON
Matchcode:
AUIR2085STR
Rutronik No.:
ICIFP45941
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- converter
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 15 V
- Mounting
- 150
- T(j,max)
- 100 °C
- I(lim,max)/Ch
- 0.04 A
- V(in,min)
- 0.02 V
- t(on)
- NA µS
- t(off)
- NA µS
- Technology
- NA
- Automotive
- AEC-Q(100)
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001514866
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Benefits:
- Simple primary side control solution to enable halfbridge DC-Bus Converters for 48V distributed systems with reduced component count and board space
- Integrated 50% duty cycle oscillator and half-bridge driver IC in a single SO-8 package
- Programmable switching frequency with up to 500kHz max per channel
- +/- 1A drive current capability optimized for low charge MOSFETs
- Adjustable dead-time 50ns - 200ns
- Floating channel designed for bootstrap operation up to +100Vdc
- High and low side pulse width matching to +/- 25ns
- Adjustable overcurrent protection
- Undervoltage lockout and internal soft start
- Leadfree, RoHS compliant
- Automotive Qualified
Target Applications:
- Automotive 48V DC-DC
- Automotive 12V DC-DC
- Exhaust
- Piezo Injection
- Solenoid Injection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.