AUIPS7091GTR
image shown is a representation only
Description:
5xHSS 120 mOhm 70V SO-8 SMD
Supplier:
INFINEON
Matchcode:
AUIPS7091GTR
Rutronik No.:
ICIFP45738
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOIC-8
- Channels
- 5
- R(on,typ)/Ch
- 120 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 35 V
- I(lim,min)/Ch
- 5 A
- I(lim,max)/Ch
- 5 A
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- IPS
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 4 V
- V(in,max)
- 60 V
- V(op,abs,max)
- 70 V
- t(off)
- 20 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 12 µs
- Automotive
- Yes
- Supplier Part
- SP001514878
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.