- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- INFINEON High Voltage MOSFETs (>=300V)
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
N-CH 1200V 31A 80mOhm TO247-4
Supplier:
INFINEON
Matchcode:
AIMZH120R080M1T
Rutronik No.:
HVMOS1051
Unit Pack: 30
MOQ: 240
package: T0-247-4
Packaging: TUBE
New Product
- Configuration
-
N-CH
- V(DS)
-
1200 V
- I(D)at Tc=25°C
-
31 A
- RDS(on)at 10V
-
80 mOhm
- Q(g)
-
24 nC
- P(tot)
-
169 W
- R(thJC)
-
0.68 K/W
- Automotive
-
AEC-Q(101)
- Package
-
T0-247-4
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP005586198
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 1200V 55A 40mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
SiC N-CH 1200V 31A 80mOhm
package:
TO247NS
Packaging:
TUBE
N-CH 1200V 225A 30mOhm at...
package:
TO247-4
Packaging:
TUBE
New Product
SiC-N 1200V 80mOhm 31A TO247
package:
TO247NS
Packaging:
TUBE
SiC 1200V 30A 80mOhm at 20V...
package:
TO263-7
Packaging:
REEL
New Product
SiC N-CH 1200V 25A 80mOhm...
package:
TO-247-3L
Packaging:
TUBE
N-CH 1200V 33A 80mOhm TO247-3
package:
T0-247
Packaging:
TUBE
New Product
SiC N-CH 1200V 20A 140mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC-N 1200V 100A...
package:
TO247-4
Packaging:
TUBE
New Product
SiC-N 1200V 40A 97,5Ohm@15V...
package:
TO247-4
Packaging:
TUBE
New Product
Previous
Next