AIMZA75R008M1HXKSA1

New Product

image shown is a representation only
Description:
N-CH 750V 163A 7,2mOhm at 20V TO247-4
Supplier:
INFINEON
Matchcode:
AIMZA75R008M1H
Rutronik No.:
HVMOS1198
Unit Pack:
240
MOQ:
240
package:
TO263-7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 163 A
- Q(g)
- 178 nC
- P(tot)
- 517 W
- R(thJC)
- 0.29 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO263-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005596205
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.