AIMW120R035M1HXKSA1
New Product
image shown is a representation only
Description:
N-CH 1200V 52A 35mOhm TO247-3
Supplier:
INFINEON
Matchcode:
AIMW120R035M1H
Rutronik No.:
TMOS6120
Unit Pack:
30
MOQ:
240
package:
T0-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 52 A
- RDS(on)at 10V
- 35 mOhm
- Q(g)
- 59 nC
- P(tot)
- 228 W
- R(thJC)
- 0.51 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- T0-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005417579
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.