AIMBG75R020M1HXTMA1

New Product

Description:
N-CH 750V 273A 27mOhm PG-TO263-7
Supplier:
INFINEON
Matchcode:
AIMBG75R027M1HXTMA1
Rutronik No.:
HVMOS1098
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 273 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 140 nC
- P(tot)
- 326 W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- AEC-Q(101)
- Package
- TO263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005582420
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.