AIKBE50N65RF5ATMA1
New Product
image shown is a representation only
Description:
Hybrid Discrete 650V 65A 2,1V TO263-7
Supplier:
INFINEON
Matchcode:
AIKBE50N65RF5
Rutronik No.:
IGBT3297
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 65 A
- V(CEsat)
- 2.1 V
- Package
- TO263-7
- Bodydiode
- Yes
- P(tot)
- 326 W
- Automotive
- AEC-Q(101)
- t(r)
- 7.6 nS
- td(off)
- 136 nS
- td(on)
- 16.8 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- REEL
- Supplier Part
- SP005589441
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.