6EDL04I06NTXUMA1


image shown is a representation only
Description:
3Ph-IGBT-Dr 600V DSO28
Supplier:
INFINEON
Matchcode:
6EDL04I06NT
Rutronik No.:
ICGDRV1055
Unit Pack:
1000
MOQ:
1000
package:
DSO-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- V(op,max)
- 600 V
- Mounting
- SMD
- T(j,max)
- 125 °C
- t(on)
- 0.53 µS
- t(off)
- 0.49 µS
- Technology
- SOI
- Automotive
- NO
- Package
- DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000926082
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs
Summary of Features
- Thin-film-SOI-technology
- Maximum blocking voltage +600V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (negative logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.