6EDL04I065NTXUMA1

New Product

image shown is a representation only
Description:
3Ph-GATE-DRV 650V 0.165A DSO-28
Supplier:
INFINEON
Matchcode:
6EDL04I065NT
Rutronik No.:
ICGDRV1612
Unit Pack:
1000
MOQ:
1000
package:
DSO-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Home appl
- Channels
- 6
- V(op,min)
- 10 V
- V(op,max)
- 25 V
- V(op,abs,max)
- 25 V
- R(on,typ)/Ch
- 40000 mOhm
- I(lim,min)/Ch
- 0.165 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.375 A
- V(in,min)
- 10 V
- V(in,max)
- 25 V
- t(on)
- 0.49 µS
- t(off)
- 0.49 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005916546
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.