6ED2230S12TXUMA1


image shown is a representation only
Description:
3PH-DRIVER 1200V 0.65A DSO-24
Supplier:
INFINEON
Matchcode:
6ED2230S12T
Rutronik No.:
ICGDRV1215
Unit Pack:
1000
MOQ:
1000
package:
DSO-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- I(lim,min)/Ch
- 0.35 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.65 A
- V(in,min)
- 13 V
- V(in,max)
- 20 V
- t(on)
- 0.7 µS
- t(off)
- 0.65 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001656578
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
1200 V, 0.65 A three phase gate driver with integrated bootstrap diode and over current protection in DSO-24 package
1200-V three-phase SOI gate driver with integrated bootstrap diode and over-current protection with typical 0.35 A source and 0.65 A sink currents in DSO-24 package (DSO-28 with 4 pin removed) for driving IGBTs and MOSFETs.
Summary of Features
- 1200-V Infineon Thin-Film-SOI technology
- Integrated Ultra-fast Bootstrap Diode
- Tolerant to negative transient voltage up to -100 V (Pulse width is up 700 ns) given by SOI-technology
- Output source/sink current capability +0.35 A/-0.65 A
- Over current protection (ITRIP +/- 5% reference)
- Integrated 460 ns dead-time protection
- Shoot-through (cross-conduction) protection
- Integrated input filter for noise immunity
- Independent Under-voltage lockout for VCC and VBS
- Fault reporting, automatic Fault clear and Enable function on the same pin (RFE)
- Matched propagation delay for all channels
- 3.3 V, 5 V, and 15 V input logic compatible
- DSO-24 package (DSO-28 with 4 pins removed for high clearance)
Potential Applications
- Heating ventilation and air conditioning HVAC
- Motor control and drives
- HVAC pumps
- HVAC ventilation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.