65DN06B02ELEMXPSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400-600 V
- I(FAVM)
- 15130 A
- I(FSM)
- 103000 A
- V(F)
- 0.76 V
- R(thjc)
- 4.7 K/W
- T(j)min
- -40 °C
- T(j)max
- 180 °C
- Material techn.
- SI
- Configuration
- RECT-DIODE
- Housing
- DISC 65mm
- Automotive
- NO
- Package
- D_ELEM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005414452
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
600 V Housingless Welding Diode
Housingless Welding Diode 600 V, 15 kA with a diameter of 65 mm. We designed this new welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on-state voltage allows very high forward current of around 15 kA continuously which is 10% more than our current type 65DN06.
The 65DN06B02 is mechanically compatible to 65DN06 and very compact with a diameter of 65 mm and a height of 5 mm.
Summary of Features
- High forward current up to 15 kA
- Low losses
- Highest reliability
- Best-in-class power cycling capability
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.