4DIR2401H
![INFINEON SP005547305](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-4dir2401h.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: 4DIR2401H
Rutronik No.: ICCOM1971
Unit Pack: 1
MOQ: 1
package: PG-DSO-16
Packaging: REEL
Parameter
- Type
- ISOFACE
- Interface
- 2
- Vcc(min)
- 2.7 V
- Vcc(max)
- 6.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- PG-DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005547305
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Indonesia
- Supplier Lead time
- 12 weeks