38DN06B02ELEMPRXPSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005589137](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-38dn06b02elempr.jpg)
image shown is a representation only
Description:
RECT-DIODE-DISC 600V D_ELEM-1
Supplier:
INFINEON
Matchcode:
38DN06B02 ELEM PR
Rutronik No.:
POWMOD1155
Unit Pack:
20
MOQ:
20
package:
D_ELEM-1
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Material techn.
- SI
- Automotive
- NO
- Package
- D_ELEM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005589137
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.