2N7002DWH6327XTSA1
Best Choice
image shown is a representation only
Description:
N+N-CH 60V 0,3A 3000mOhm SOT363
Supplier:
INFINEON
Matchcode:
2N7002DW H6327
Rutronik No.:
TMOS1690
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.3 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 0.4 nC
- P(tot)
- 0.5 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Automotive
- AEC-Q(101)
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000917596
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
Summary of Features
- Enhancement mode
- Avalanche rated
- Normal Level, Logic Level, Super Logic Level or Ultra Logic Level
- V GS(th) = 2.1 ... 4.0V
- Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
Target Applications
- Consumer
- DC-DC
- eMobility
- Motor Control
- Onboard Charger
- Telecom
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.