2EDR9258XXUMA1


Description:
DUAL EiceDRIVER 1200V 9A/5A 3kV DSO-8
Supplier:
INFINEON
Matchcode:
2EDR9258X
Rutronik No.:
ICGDRV1598
Unit Pack:
1500
MOQ:
1500
package:
DSO-14
Packaging:
TUBE
- Channels
- 2
- V(op,min)
- -0,3 V
- V(op,max)
- 22,3 V
- R(on,typ)/Ch
- 0,95 mOhm
- R(on,typ)/Ch
- 0,95 mOhm
- I(lim,min)/Ch
- 5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 9 A
- V(in,min)
- 3 V
- V(in,max)
- 17 V
- t(on)
- 0,038 µS
- t(off)
- 0,036 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005733597
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.