2EDN7524RXTMA1


image shown is a representation only
Description:
Dual-IGBT-Dr 22V 5A TSSOP-8
Supplier:
INFINEON
Matchcode:
2EDN7524R
Rutronik No.:
ICGDRV1524
Unit Pack:
5000
MOQ:
5000
package:
DSO-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,min)
- -0,3 V
- V(op,max)
- 22 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- Technology
- High-Speed
- Automotive
- NO
- Package
- DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001584364
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.