2EDL8123GXUMA1
image shown is a representation only
Description:
LS-HS-GATE-DRIVER 3A VDSON-8
Supplier:
INFINEON
Matchcode:
2EDL8123G
Rutronik No.:
ICGDRV1374
Unit Pack:
6000
MOQ:
6000
package:
VDSON-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 3 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3 A
- V(in,min)
- -10 V
- V(in,max)
- 20 V
- OL Detection
- NO
- Automotive
- NO
- Package
- VDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005406431
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.