2EDL8123G3CXTMA1


image shown is a representation only
Description:
High-/LOW-SIDE DRV 120V 3A VSON-10-4
Supplier:
INFINEON
Matchcode:
2EDL8123G3C
Rutronik No.:
ICGDRV1579
Unit Pack:
3000
MOQ:
3000
package:
VSON-10-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,min)
- 8 V
- V(op,max)
- 17 V
- V(op,abs,max)
- 17 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3 A
- V(in,min)
- 8 V
- V(in,max)
- 17 V
- t(on)
- 0.045 µS
- t(off)
- 0.045 µS
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- VSON-10-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005577973
- Customs Tariff No.
- 85423919000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.