2EDL8033G4BXTMA1


image shown is a representation only
Description:
EiceDRIVER 2EDL 3A 120V SON-8
Supplier:
INFINEON
Matchcode:
2EDL8033G4B
Rutronik No.:
ICGDRV1552
Unit Pack:
5000
MOQ:
5000
package:
VDSON-8-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 8 V
- V(op,max)
- 17 V
- V(op,abs,max)
- 17 V
- I(lim,min)/Ch
- 3 A
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- V(in,min)
- -0,3 V
- V(in,max)
- 20 V
- Automotive
- NO
- Package
- VDSON-8-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005612420
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.