2EDL23N06PJXUMA1


image shown is a representation only
Description:
H-B-DRV-MOSF 2,3A 600V DSO-14
Supplier:
INFINEON
Matchcode:
2EDL23N06PJ
Rutronik No.:
ICGDRV1208
Unit Pack:
2500
MOQ:
2500
package:
DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- H-DRV
- Channels
- 1
- V(op,max)
- 600 V
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2.3 A
- t(on)
- 0.31 µS
- t(off)
- 0.3 µS
- Technology
- thin-f-SOI
- OL Detection
- YES
- Automotive
- NO
- Package
- DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001080088
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control to control MOS-transistors like the IPL60R199CP CoolMOS™ CP.
Summary of Features
- Overcurrent comparator
- Enable function, Fault indicator
- Individual control circuits for both outputs
- Filtered detection of under voltage supply
- All inputs clamped by diodes
- Off line gate clamping function
- Asymmetric undervoltage lockout thresholds for high side and low side
- Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
- Ultra fast bootstrap diode
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding
- motorcontrol
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.