2EDL23I06PJXUMA1


image shown is a representation only
Description:
2xIGBTDr 2,3A 600V DSO-14 SMD
Supplier:
INFINEON
Matchcode:
2EDL23I06PJ
Rutronik No.:
ICIFP45637
Unit Pack:
2500
MOQ:
2500
package:
DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- IGBTDriVe
- Channels
- 1
- V(op,min)
- 7 V
- V(op,max)
- 600 V
- V(op,abs,max)
- 620 V
- Mounting
- 125
- Diagnostics
- 2.3
- I(lim,max)/Ch
- 0.3 A
- V(in,min)
- 0.28 V
- Technology
- N
- Automotive
- NO
- Package
- DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001080086
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control IGBTs
Summary of Features
- Overcurrent comparator
- Enable function, Fault indicator
- Individual control circuits for both outputs
- Filtered detection of under voltage supply
- All inputs clamped by diodes
- Off line gate clamping function
- Asymmetric undervoltage lockout thresholds for high side and low side
- Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
- Ultra fast bootstrap diode
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- majorhomeapplicances
- induction
- drives
- ups
- solar
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.