2EDF9275FXUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 8 A
- V(in,min)
- 4.5 V
- V(in,max)
- 20 V
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005354403
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Fast, robust, dual-channel, functional isolated MOSFET gate driver with accurate and stable timing
The EiceDRIVER™ 2EDF9275F is a functional isolated gate-driver IC in a 150mil DSO-16 package, designed for the use in high-performance power conversion applications. The strong 4A/8A source/sink dual-channel gate driver allows for efficiency increases in CoolSiC™ MOSFETs 650V half bridges.
The short propagation delay of 37ns, combined with highly accurate and stable timing over temperature and production, enables further efficiency gains within and across galvanically isolated power stages or in multi-phase/multi-level topologies. The functional isolation makes the 2EDF9275F a perfect fit for primary-side control. Gate driver outputs come with a high 5A reverse current capability and 150V/ns CMTI robustness for high dv/dt power loops.
Summary of Features
• Fast power switching with accurate timing
• Optimized for area and system BOM
• Robust against switching noise
• Output-to-output channel isolation
• Input-to-output channel isolation
Benefits
• Efficiency gain and lower losses
• Improved thermal behavior at smaller form factor
• Protection and safe operation
• Flexible configurations
• Regulatory safety
Potential Applications
• Industrial SMPS
• Telecom DC-DC
• Server
• UPS
• Battery
• EV-charging
• Smart grid
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.