2EDF7275FXUMA2


image shown is a representation only
Description:
EiceDRIVER 2EDF 4/8A 4V DSO-16
Supplier:
INFINEON
Matchcode:
2EDF7275F
Rutronik No.:
ICGDRV1497
Unit Pack:
2500
MOQ:
2500
package:
DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 8 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005416293
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.