2EDF7175FXUMA1


image shown is a representation only
Description:
MOSFET DRV 650V 2A ISOL. DSO-16
Supplier:
INFINEON
Matchcode:
2EDF7175F
Rutronik No.:
ICGDRV1247
Unit Pack:
2500
MOQ:
2500
package:
DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MOSFET DRV
- Channels
- 1
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- V(in,min)
- 3 V
- V(in,max)
- 3.5 V
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002447628
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Malaysia
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
2EDB7259YXUMA1Dual HIGHLOW-SD GateDRV 20V 5A/9A DSO-14 Part No.: ICGDRV1594 package: DSO-14 Packaging: REEL |
Unit Price
1,16 $
Unit Pack
2500
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|