Cart
Dear visitors,
On Saturday, July 13, 2024, essential maintenance work will be carried out on our website. During this time, the website will be temporarily offline to implement technical adjustments and enhancements. We appreciate your understanding and look forward to welcoming you back to our updated website soon.
Thank you for your patience!
Your Rutronik Team

2ED4820-EM

INFINEON SP005629911

image shown is a representation only

INFINEON

EiceDRIVER 2ED 48V TSDSO-24
Supplier: INFINEON
Matchcode: 2ED4820-EM
Rutronik No.: ICGDRV1499
Unit Pack: 2500
MOQ: 3000
package: TSDSO-24
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
2.73 $
13,650.00 $

Parameter

Channels
2
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
150 °C
t(on)
3 µS
t(off)
3 µS
Automotive
AEC-Q(101)
Package
TSDSO-24
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005629911
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?