2ED300C17SROHSBPSA1
image shown is a representation only
Description:
Dual channel IGBT Driver board
Supplier:
INFINEON
Matchcode:
2ED300C17-S
Rutronik No.:
ICGDRV1035
Unit Pack:
12
MOQ:
12
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DriverBoar
- Channels
- 2
- V(op,max)
- 16,5 V
- I(lim,min)/Ch
- 30 A
- Mounting
- SMD
- T(j,max)
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000359184
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
Description:
Summary of Features
- High peak output current of 30A
- Integrated DC-DC SMPS
- Outstanding protection features
- 5kV isolations test performed as 100% test
- High electromagnetic compatibility
- Half-bridge and direct mode
- Soft shut down in fault conditions
- Temperature range -25°C/85°C
Benefits
- Robust design
- Reinforced isolation according to EN 50178/IEC 61800-5-1
- Reliable operation, also in harsh environments
- Patented paralleling of modules
- Easy assembly with Evaluation Board 2ED300E17-SFO
Target Applications
- drives
- wind
- solar
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.