2ED2772S01GXTMA1


image shown is a representation only
Description:
GATEDRIVER 160V 1/-2A VSON-10
Supplier:
INFINEON
Matchcode:
2ED2772S01G
Rutronik No.:
ICGDRV1587
Unit Pack:
3000
MOQ:
3000
package:
VSON-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MOSFET DRV
- V(op,min)
- 7 V
- V(op,max)
- 140 V
- V(op,abs,max)
- 140 V
- I(lim,min)/Ch
- 1 A
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- VSON-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005909164
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.