2ED1322S12MXUMA1

New Product

image shown is a representation only
Description:
EiceDRIVER 1200V 2,3A/4,6A 2kV DSO-16
Supplier:
INFINEON
Matchcode:
2ED1322S12M
Rutronik No.:
ICGDRV1563
Unit Pack:
1000
MOQ:
1000
package:
DSO-16-U02
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Industrial
- Channels
- 2
- V(op,min)
- 13 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 2.3 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 4.6 A
- V(in,min)
- -1 V
- V(in,max)
- 25 V
- t(on)
- 0.5 µS
- t(off)
- 0.5 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-16-U02
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005401747
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.