2ED1321S12MXUMA1

New Product

image shown is a representation only
Description:
HIGH-/LOW-SIDE DRV 1200V 2,3A DSO-16
Supplier:
INFINEON
Matchcode:
2ED1321S12M
Rutronik No.:
ICGDRV1560
Unit Pack:
1000
MOQ:
1000
package:
DSO-16
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- inverters
- Channels
- 2
- V(op,min)
- 13 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- R(on,typ)/Ch
- 350000 mOhm
- I(lim,min)/Ch
- 2.3 A
- Mounting
- SMD
- Diagnostics
- No
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 4.6 A
- V(in,min)
- 5 V
- V(in,max)
- 20 V
- t(on)
- 350 µS
- t(off)
- 350 µS
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005401749
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.