2ED020I12FAXUMA2


image shown is a representation only
Description:
Dual-IGBT-Dr 20V 2A DSO-36
Supplier:
INFINEON
Matchcode:
2ED020I12FA
Rutronik No.:
ICGDRV1545
Unit Pack:
1000
MOQ:
1000
package:
DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,min)
- 13 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 170 µS
- t(off)
- 165 µS
- Automotive
- AEC-Q(100)
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001054678
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.