Cart
Dear visitors,
On Saturday, July 13, 2024, essential maintenance work will be carried out on our website. During this time, the website will be temporarily offline to implement technical adjustments and enhancements. We appreciate your understanding and look forward to welcoming you back to our updated website soon.
Thank you for your patience!
Your Rutronik Team

2DIB1400F

INFINEON SP005547230

image shown is a representation only

INFINEON

ISOFACE Digital Isolator PG-DSO-8
Supplier: INFINEON
Matchcode: 2DIB1400F
Rutronik No.: ICIFP46544
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
1.58 $
1.58 $

Parameter

Type
Industrial
Interface
2
Automotive
NO
Package
PG-DSO-8
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005547230
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?