1EDN8550BXTSA1


image shown is a representation only
Description:
GATEDRIVER 20V 8A SOT23-6
Supplier:
INFINEON
Matchcode:
1EDN8550B
Rutronik No.:
ICGDRV1237
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MOSFET DRV
- Automotive
- NO
- Package
- SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001690388
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
1-channel low-side gate driver family with truly differential inputs prevents false triggering of power MOSFETsDescription:
The 1EDN7550/1EDN8550 gate driver ICs have truly differential inputs. Their controlsignal inputs are largely independent from the ground potential. Only the voltage difference between its input contacts is relevant. This prevents false triggering of power MOSFETs.
- Truly differential inputs
- 4A source current
- 8A sink current
- Separate source/sink outputs
- Low-ohmic output stage
- 29ns input minimum pulse width
- 7ns propagation delay accuracy
- 5A reverse current robustness of the outputs
- 4V and 8V UVLO versions
- SOT-23 package, 6 pins
Product benefits
- Control inputs independent from gate driver GND
- Fast Miller plateau transition
- Fast shut-off
- No diode voltage drop
- Near zero gate voltage at turn-off
- Low power dissipation within gate driver IC
- Up to 15MHz switching speed
- Precise
- No schottky clamping diodes required
- Fast and reliable MOSFET turn-off
Application benefits
- Robust against ground shifts from power MOSFET switching
- Low MOSFET switching losses
- Robust against false MOSFET triggering
- Highest effective MOSFET driving power
- Efficiency gains
- Increased power density and BOM savings
- Instant MOSFET protection under abnormal operation
- High power density
- Server
- Telecom
- DC-DC converters
- Telecom bricks
- Power tools
- Industrial SMPS
- Wireless charging
- Solar micro inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.