1EDN8511BXUSA1


image shown is a representation only
Description:
GATEDRIVER 20V 8A SOT23
Supplier:
INFINEON
Matchcode:
1EDN8511B
Rutronik No.:
ICGDRV1200
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001891284
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- -10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
- 5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
- Cool driver ICs thanks to true rail-to-rail low impedance output stages
- 4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions
Target Applications
- PFC
- Synchronous rectification
- DC-DC converters
- Telecom bricks
- Power tools
- Industrial SMPS
- Motor control
- Wireless charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.