1EDN7512GXTMA1
image shown is a representation only
Description:
GATE DRIVER 22V 5A WSON-6
Supplier:
INFINEON
Matchcode:
1EDN7512G
Rutronik No.:
ICGDRV1212
Unit Pack:
4000
MOQ:
4000
package:
WSON-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRV
- Channels
- 1
- Automotive
- NO
- Package
- WSON-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001491590
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
1EDN family: Fast, precise, strong and compatible
- Highly efficient SMPS enabled by 5 ns short slew rates and ± 5 ns propagation delay precision for fast MOSFET and GaN switching
- Separate source and sink outputs simplify the application design
- Industry standard packages and pinout ease system design upgrades
Summary of Features:
1 EDN family: The new reference in ruggedness and low power dissipation
- -10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
- 5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
- Cool driver ICs thanks to true rail-to-rail low impedance output stages
- 4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions
Target Applications:
- PFC
- Synchronous rectification
- DC-DC converters
- Telecom bricks
- Power tools
- Industrial SMPS
- Motor control
- Wireless charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.