1EDN7512BXTSA1


image shown is a representation only
Description:
GateDriver 22V 5A SOT23
Supplier:
INFINEON
Matchcode:
1EDN7512B
Rutronik No.:
ICGDRV1141
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 22 V
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001491594
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
Summary of Features
- -10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
- 5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
- Cool driver ICs thanks to true rail-to-rail low impedance output stages
- 4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions
- PFC
- Synchronous rectification
- DC-DC converters
- Telecom bricks
- Power tools
- Industrial SMPS
- Motor control
- Wireless charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.